PF40281BX-1000U-S9H

Sunon
369-PF40281BX100US9H
PF40281BX-1000U-S9H

Mfr.:

Description:
DC Fans Axial Fan, 40x40x28mm, 12VDC, 4x Wire, Auto Restart, Tach/PWM, Low Vibration

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 10-04-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,735.71 ₹1,735.71
₹1,424.86 ₹14,248.60
₹1,312.56 ₹32,814.00
₹1,190.38 ₹3,57,114.00

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
Axial
40 mm
28 mm
40 mm
12 VDC
31.3 CFM (0.89 m3/min)
22000 RPM
Ball
62 dBA
11.4 W
Auto Restart, Tachometer, PWM
Polybutylene Terephthalate (PBT)
Wire Leads - 4
PF
Brand: Sunon
Current Type: DC
Pressure Type: 3.12 in H2O
Product Type: DC Fans
Factory Pack Quantity: 150
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D04165610G-00
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99

P Series High Power Cooling Fans

SUNON P Series High Power Cooling Fans offer cooling solutions that deliver high efficiency, high performance, and low vibration. These fans are constructed with stator materials that feature lower electrical conductivity, resulting in high efficiency, higher performance, and lower vibration. The Sunon P series offers standard 4-wire Pulse-Width Modulation (PWM) input and Tachometer output functions on select models. The PWM function regulates the voltage signal between duty cycles to control the fan's speed while providing feedback on the fan’s RPM. The SUNON P Series Fans are offered in a range of sizes from 40mm x 40mm x 28mm to 140mm x 140mm x 38mm. These Fans are ideal for 1U, 2U, 3U, and 4U applications, data storage and server rack systems, routers/switches, and power supplies.