PF60251V2-1000U-S99

Sunon
369-PF60251V2100US99
PF60251V2-1000U-S99

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 31.5CFM, Vapo, 4x Wire, Auto Restart, Tach/PWM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 27-03-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,710.55 ₹1,710.55
₹1,493.14 ₹14,931.40
₹1,436.54 ₹35,913.50
₹1,342.21 ₹67,110.50
₹1,238.00 ₹1,23,800.00

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
25 mm
60 mm
60 mm
12 VDC
31.5 CFM
7000 RPM
Vapo
40.7 dBA
2.58 W
Thermoplastic (TP)
Wire Lead
PF
Brand: Sunon
Current Type: DC
Lead Length: 290 mm
Life: 70000 Hour
Pressure Type: 0.5 inH2O
Product Type: DC Fans
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D06122390G-00
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

PF Series 60x25 Fans

Sunon PF Series 60x25 Fans are ideal for dissipating heat when space is limited and offer dimensions of 60mm x 60mm x 25mm. Specifications include 12VDC to 24VDC rated voltage range, 340mA maximum power current, a 6200 to 8300 RPM speed range, and up to 40 CRM air flow. Ideal applications for PF 60x25 fans from Sunon include power supplies, desktop electronics, medical devices, 3D printers, and embedded/industrial controllers.