PF80251B2-1000U-F99

Sunon
369-PF80251B2100UF99
PF80251B2-1000U-F99

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Ball, 3x Wire, Auto Restart, Lock Sensor

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,580.29 ₹1,580.29
₹1,459.00 ₹14,590.00
₹1,448.22 ₹36,205.50
₹1,229.91 ₹61,495.50
₹1,215.54 ₹1,21,554.00
₹1,214.64 ₹6,07,320.00

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
80 mm
25 mm
80 mm
12 VDC
57 CFM
4500 RPM
Ball
44 dBA
3.06 W
PF
Brand: Sunon
Current Type: DC
Pressure Type: 0.35 in H2O
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D08076160G-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99