PF80252B1-1000U-A99

Sunon
369-PF80252B11UA99
PF80252B1-1000U-A99

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x25mm, 24VDC, Ball, Lead Wires, Auto Restart, 2018Q1-MP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,931.56 ₹1,931.56
₹1,565.01 ₹15,650.10
₹1,488.65 ₹37,216.25
₹1,397.91 ₹69,895.50
₹1,335.02 ₹1,33,502.00
₹1,310.77 ₹3,27,692.50
₹1,301.78 ₹6,50,890.00

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
Axial
80 mm
25 mm
80 mm
24 VDC
60 CFM (1.7 m3/min)
4800 RPM
Ball
45.5 dBA
3.72 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
PF
Brand: Sunon
Current Type: DC
Pressure Type: 0.41 in H2O
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D08082190G-00
Unit Weight: 91 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99