HV160-SM02-R

Superior Sensor
211-HV160-SM02-R
HV160-SM02-R

Mfr.:

Description:
Board Mount Pressure Sensors Differential Low Pressure Sensors HVAC Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 256   Multiples: 256
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 256)
₹2,250.30 ₹5,76,076.80
512 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
₹3,663.84
Min:
1

Product Attribute Attribute Value Select Attribute
Superior Sensor Technology
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
2.5 in H2O to 60 in H2O
0.1 %
Digital
SMD/SMT
I2C, SPI
2.8 V to 3.5 V
Dual Axial Barbless
16 bit
SMD-11
- 20 C
+ 85 C
HV
Reel
Brand: Superior Sensor
Moisture Sensitive: Yes
Operating Supply Current: 3.5 mA
Port Size: 2.13 mm Male
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 256
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HV160 Differential Low-Pressure Sensors

Superior Sensor Technology HV160 Differential Low-Pressure Sensors offer a 3.8mA maximum supply current, 8 FS pressure ranges, and a ±2.5 to ±60 inH2O pressure range. The flexible differential low-pressure sensors employ Superior's proprietary NimbleSense™ architecture that provides very high dynamic ranges that enable a single device to cover the entire range of HVAC pressure requirements. An incorporated 50/60Hz notch filter minimizes the impact of power noise spikes. The HV160 sensors are constructed with a high-reliability plastic enclosure that provides high performance and reliability in a cost-effective solution optimized for heating, ventilation, and air conditioning (HVAC) applications.

HV Differential Low-Pressure Sensors

Superior Sensor Technology HV Series Differential Low-Pressure Sensors targets pressure ranges from as low as 0.1inH2O (water column) to 60inH2O with industry-leading 16-bits of resolution for each range supported. With the multi‐range capability enabled, optimal performance is maintained from 60inH2O down to even 0.1inH2O. The HV family features Superior's proprietary NimbleSense™ architecture that provides a very high dynamic range to enable a single device to cover the entire range of HVAC pressure requirements. Constructed with a high-reliability plastic enclosure, the components provide the ideal combination of high performance and reliability while ensuring users have a high-volume, cost-effective solution optimized for their HVAC requirements.