KRL1220E-M-R006-G-T5
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 1/2W 6m ohm 2%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹37.27 | ₹37.27 | |
| ₹23.20 | ₹232.00 | |
| ₹17.42 | ₹435.50 | |
| ₹15.56 | ₹1,556.00 | |
| ₹13.42 | ₹3,355.00 | |
| ₹12.11 | ₹6,055.00 | |
| ₹11.00 | ₹11,000.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹9.04 | ₹45,200.00 | |
| ₹8.39 | ₹83,900.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
