RG3216P-3161-D-T5
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 1/4W 3.16K Ohms 0.5% 1206 25ppm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹40.07 | ₹40.07 | |
| ₹20.97 | ₹209.70 | |
| ₹12.30 | ₹1,230.00 | |
| ₹10.44 | ₹2,610.00 | |
| ₹9.04 | ₹4,520.00 | |
| ₹8.01 | ₹8,010.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹6.62 | ₹33,100.00 | |
| ₹6.06 | ₹60,600.00 | |
| ₹5.59 | ₹1,39,750.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
