RL0816T-R018-F
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 1/5W 0.018ohm 1% 200ppm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹35.41 | ₹35.41 | |
| ₹30.94 | ₹309.40 | |
| ₹27.30 | ₹682.50 | |
| ₹18.36 | ₹1,836.00 | |
| ₹15.10 | ₹3,775.00 | |
| ₹13.05 | ₹6,525.00 | |
| ₹11.46 | ₹11,460.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹5.40 | ₹27,000.00 | |
Similar Products
- CNHTS:
- 8533100000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
