RL1220S-R24-G
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 1/4W 0.24ohm 2%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹27.02 | ₹27.02 | |
| ₹26.09 | ₹260.90 | |
| ₹22.27 | ₹556.75 | |
| ₹14.82 | ₹1,482.00 | |
| ₹11.37 | ₹2,842.50 | |
| ₹8.95 | ₹4,475.00 | |
| ₹7.83 | ₹7,830.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹3.17 | ₹15,850.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
