RL3720S-R33-G
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 1/2W 0.33ohm 2%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹67.09 | ₹67.09 | |
| ₹42.49 | ₹424.90 | |
| ₹33.17 | ₹829.25 | |
| ₹22.74 | ₹2,274.00 | |
| ₹19.38 | ₹4,845.00 | |
| ₹17.52 | ₹8,760.00 | |
| ₹15.93 | ₹15,930.00 | |
| Full Reel (Order in multiples of 4000) | ||
| ₹11.65 | ₹46,600.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
