RL3720T-R022-G
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 1/2W 0.022ohm 2%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹74.54 | ₹74.54 | |
| ₹46.96 | ₹469.60 | |
| ₹36.71 | ₹917.75 | |
| ₹25.16 | ₹2,516.00 | |
| ₹21.25 | ₹5,312.50 | |
| ₹19.29 | ₹9,645.00 | |
| ₹17.61 | ₹17,610.00 | |
| Full Reel (Order in multiples of 4000) | ||
| ₹12.86 | ₹51,440.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
