RL3720T-R068-F
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 1/2W 0.068ohm 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹73.61 | ₹73.61 | |
| ₹46.68 | ₹466.80 | |
| ₹36.43 | ₹910.75 | |
| ₹25.07 | ₹2,507.00 | |
| ₹21.15 | ₹5,287.50 | |
| ₹19.20 | ₹9,600.00 | |
| ₹17.42 | ₹17,420.00 | |
| Full Reel (Order in multiples of 4000) | ||
| ₹12.86 | ₹51,440.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
