SFCF008GH1AF2TO-I-GS-52P-STD

Swissbit
922-607427
SFCF008GH1AF2TO-I-GS-52P-STD

Mfr.:

Description:
Memory Cards Industrial Compact Flash Card, C-56, 8 GB, PSLC Flash, -40C to +85C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,015.54 ₹33,015.54
₹30,369.23 ₹3,03,692.30
₹24,710.40 ₹6,17,760.00

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
Compact Flash Cards
8 GB
ATA
66 MB/s
115 MB/s
PSLC
3.3 V, 5 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.3 mm
C-56
Brand: Swissbit
Connector Type: CFC Type 1
Length: 42.8 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Technology: MLC
Thickness: 3.3 mm
Tradename: everbit
Width: 36.4 mm
Part # Aliases: 607427
Unit Weight: 9.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.