SFEM032GB1ED1TO-I-5E-111-STD

Swissbit
922-406705
SFEM032GB1ED1TO-I-5E-111-STD

Mfr.:

Description:
eMMC Industrial Embedded MMC, EM-30 (153-b), 32 GB, 3D TLC Flash, -40 C to +85 C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,230.73 ₹2,230.73

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: eMMC
RoHS:  
EM-30
BGA-153
32 GB
3D TLC
300 MB/s
230 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 85 C
Brand: Swissbit
Dimensions: 13 mm x 11.5 mm x1.2 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Sustained Read: 300 MB/s
Sustained Write: 230 MB/s
Part # Aliases: 406705
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
USHTS:
8523510000
ECCN:
EAR99