SFUI008GJ1AE1TO-C-DB-2A1-STD

Swissbit
922-606367
SFUI008GJ1AE1TO-C-DB-2A1-STD

Mfr.:

Description:
Managed NAND 8GB USB FLASH DRIVE MODULE SLC U-500 CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,471.59 ₹12,471.59
₹11,495.03 ₹1,14,950.30
₹11,115.00 ₹2,77,875.00
₹10,833.81 ₹5,41,690.50
500 Quote

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Managed NAND
RoHS:  
U-500
eUSB
8 GB
SLC
3.3 V, 5 V
0 C
+ 70 C
36.8 mm x 26.65 mm x 9.7 mm
Active Mode Current: 80 mA
Brand: Swissbit
Interface Type: USB
Package/Case: Non-standard
Product Type: Managed NAND
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 606367
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

U-500 eUSB 3.1 Modules

Swissbit U-500 eUSB 3.1 Modules offer commercial and industrial temperature-grade SLC NAND Flash with the highest program erase cycles per block. The U-500 supplies various capacities in a 26.65mm x 36.8mm form factor with a 2.54mm or 2.00mm connector and keyed pin9. The Swissbit U-500 eUSB 3.1 Modules provide a sequential read up to 175MBytes/s and a sequential write up to 90MBytes/s.

FEATURED PRODUCTS
SWISSBIT