157

Switchcraft
502-157
157

Mfr.:

Description:
Phone Connectors 1/4" End-Pin Jack w Strap Nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,518.83 ₹1,518.83
₹1,297.07 ₹12,970.70
₹1,229.04 ₹24,580.80
₹1,170.34 ₹58,517.00
₹1,047.34 ₹1,04,734.00
₹1,011.00 ₹2,02,200.00
₹948.57 ₹4,74,285.00
₹915.03 ₹9,15,030.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
1/4 in
Female
2 Position
Chassis (Panel)
Not Switched
Screw
Nickel
Straight
157
Bulk
Brand: Switchcraft
Housing Material: Copper
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Tradename: Guitar End Pin and Jacks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1/4" Guitar End Pin Jacks

Switchcraft 1/4" Guitar End Pin Jacks feature two or three conductors and long threaded bushings suitable for mounting into panels and chassis up to 1.25" thick. The metal bushing helps to eliminate hum pick-up, making these jacks ideal for musical instrument and speaker connections. Switchcraft 1/4" Guitar End Pin Jacks mate with standard 1/4" phone plugs and mount in a single 0.469" diameter hole. The jacks are offered with or without a cable clamp. Additional options include nickel, brass, or black satin chrome finish.