15BL7M

Switchcraft
502-15BL7M
15BL7M

Mfr.:

Description:
Circular DIN Connectors 7P PLUG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 433

Stock:
433 Can Dispatch Immediately
Quantities greater than 433 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹709.10 ₹709.10
₹642.01 ₹6,420.10
₹606.60 ₹15,165.00
₹591.69 ₹29,584.50
₹528.33 ₹52,833.00
₹467.76 ₹1,16,940.00
500 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Circular DIN Connectors
Pin (Male)
Connectors
DIN
Nickel
Cable Mount
Crimp
3 A
34 V
Brand: Switchcraft
Product Type: Circular DIN Connectors
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Unit Weight: 18.009 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SWITCHCRAFT