3502

Switchcraft
502-3502
3502

Mfr.:

Description:
RCA Phono Connectors Ni HD PLUG W/CLAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 529

Stock:
529
Can Dispatch Immediately
On Order:
400
Expected 23-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹380.17 ₹380.17
₹333.58 ₹3,335.80
₹325.20 ₹8,130.00
₹289.79 ₹14,489.50
₹277.68 ₹27,768.00
₹262.77 ₹65,692.50
₹258.11 ₹1,29,055.00
₹255.31 ₹2,55,310.00
₹236.68 ₹5,91,700.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: RCA Phono Connectors
RoHS:  
Male
Cable
Nickel
Wire Lead
Copper Alloy
1
3502A
Brand: Switchcraft
Current Rating: 6 A
Product Type: RCA Phono Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Voltage Rating: 150 VAC, 200 VDC
Unit Weight: 6.351 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
TARIC:
8538909999
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.