3502L

Switchcraft
502-3502L
3502L

Mfr.:

Description:
RCA Phono Connectors Ni HD PLUG W/CLAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 862

Stock:
862 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹370.86 ₹370.86
₹327.06 ₹3,270.60
₹314.95 ₹7,873.75
₹294.45 ₹14,722.50
₹284.20 ₹28,420.00
₹267.43 ₹66,857.50
₹261.84 ₹1,30,920.00
₹253.45 ₹6,33,625.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: RCA Phono Connectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Male
Cable
Nickel
Crimp, Solder
Black
Copper Alloy
1
3502A
Brand: Switchcraft
Current Rating: 6 A
Product Type: RCA Phono Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Voltage Rating: 250 VDC, 140 VAC
Unit Weight: 7.064 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8538909999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.