35HDBAU

Switchcraft
502-35HDBAU
35HDBAU

Mfr.:

Description:
Phone Connectors 3.5MM PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,813.28 ₹1,813.28
₹1,586.86 ₹15,868.60
₹1,519.77 ₹30,395.40
₹1,476.90 ₹73,845.00
₹1,348.31 ₹1,34,831.00
₹1,310.11 ₹2,62,022.00
₹1,264.45 ₹6,32,225.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Male
3 Position
Cable
Not Switched
Solder
Gold
250 V
Straight
S
Bulk
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Rating: 4 A
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Tradename: 35HD
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8538909999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.