35RAPC4BHN3

Switchcraft
502-35RAPC4BHN3
35RAPC4BHN3

Mfr.:

Description:
Phone Connectors 3.5mm Stereo Jack R/A Horizontal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹360.61 ₹360.61
₹306.56 ₹3,065.60
₹273.95 ₹6,848.75
₹260.90 ₹26,090.00
₹244.13 ₹61,032.50
₹230.15 ₹1,28,884.00
₹218.97 ₹2,45,246.40

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
3.5 mm, 1/8 in
Female
3 Position
Chassis (Panel)
Switched
Solder Pin
Nickel
500 V
Right Angle
35RAPC
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Product Type: Phone Connectors
Factory Pack Quantity: 560
Subcategory: Audio & Video Connectors
Unit Weight: 2.271 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.