35RASMT6CHNTRX

Switchcraft
502-35RASMT6CHNTRX
35RASMT6CHNTRX

Mfr.:

Description:
Phone Connectors 3.5MM SMT Jack, Narrow Body, TRRS, Tip Switch, On Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,982

Stock:
1,982 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹222.80 ₹222.80
₹189.56 ₹1,895.60
₹177.88 ₹4,447.00
₹168.90 ₹8,445.00
₹160.81 ₹16,081.00
₹150.93 ₹37,732.50
Full Reel (Order in multiples of 500)
₹115.89 ₹57,945.00
₹114.10 ₹1,14,100.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
Male
35RASM
Reel
Cut Tape
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Housing Material: Thermoplastic (TP)
Product Type: Phone Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Tradename: 3.5mm TRRS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

35RASM Series 3.5mm Stereo Jacks

Switchcraft 35RASM Series 3.5mm Stereo Jacks offer a low profile with surface-mount design options available for easy automated assembly. Even with a compact size, these jacks are durable and enable design flexibility for any application. The 35RASM series comes in a variety of circuits, both 2- and 3-conductor versions, and include mono closed, stereo open, stereo tip closed and ring open, and stereo closed circuits. Switchcraft 35RASM Series 3.5mm Stereo Jacks are ideal for audio and signal applications requiring multiple conductors.