57PC5F

Switchcraft
502-57PC5F
57PC5F

Mfr.:

Description:
Circular DIN Connectors 5 COND 180 DIN CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,022
Expected 02-06-2026
301
Expected 09-06-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹395.08 ₹395.08
₹367.13 ₹3,671.30
₹354.08 ₹7,081.60
₹327.99 ₹16,399.50
₹316.81 ₹31,681.00
₹313.08 ₹62,616.00
₹300.04 ₹1,50,020.00
₹287.93 ₹2,87,930.00
₹270.22 ₹5,40,440.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Circular DIN Connectors
RoHS:  
DIN
Nickel
PCB Mount
Solder Pin
3 A
34 V
Brand: Switchcraft
Product Type: Circular DIN Connectors
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Unit Weight: 5.444 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SWITCHCRAFT