62GB8FX

Switchcraft
502-62GB8FX
62GB8FX

Mfr.:

Description:
Circular DIN Connectors 8 PIN FEMALE RECEPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 860

Stock:
860 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹522.87 ₹522.87
₹490.53 ₹4,905.30
₹459.08 ₹9,181.60
₹437.52 ₹21,876.00
₹403.38 ₹40,338.00
₹385.41 ₹77,082.00
₹371.94 ₹1,85,970.00
₹353.97 ₹3,53,970.00
₹331.51 ₹6,63,020.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Circular DIN Connectors
RoHS:  
Connectors
DIN
8 Contact
Tin
Panel Mount
Screw
3 A
34 V
Brand: Switchcraft
Product Type: Circular DIN Connectors
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SWITCHCRAFT