722AU

Switchcraft
502-722AU
722AU

Mfr.:

Description:
DC Power Connectors Sealed Unmated DC Power Jack, 2.0MM, Solder, Standard Material

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹817.19 ₹817.19
₹717.49 ₹7,174.90
₹672.76 ₹13,455.20
₹640.15 ₹32,007.50
₹609.40 ₹60,940.00
₹563.74 ₹1,12,748.00
₹544.17 ₹2,72,085.00
₹518.08 ₹5,18,080.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
Through Hole
Solder
5 A
24 V
Straight
IP65, IP66, IP67, IP68
Brand: Switchcraft
Center Pin Length: 2 mm
Color: Black
Connector Type: DC Power Jack
Contact Gender: Male (Jack)
Contact Material: Copper Alloy
Contact Plating: Silver
Housing Material: Thermoplastic (TP)
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: DC Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sealed Unmated DC Power Jacks

Switchcraft Sealed Unmated DC Power Jacks offer harsh-environment quality and are compatible with standard power plugs. A standard interface allows these sealed unmated jacks to be paired with high-quality Switchcraft plugs or an existing power supply with a basic commodity-type plug. A robust epoxy seal protects critical electronics even if a jack is unmated. This protection feature makes these Switchcraft power jacks ideal for portable, battery-powered devices.