923

Switchcraft
502-923
923

Mfr.:

Description:
Pushbutton Switches PUSH BTN SPDT PNL

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,015.66 ₹1,015.66
₹931.80 ₹9,318.00
₹902.91 ₹18,058.20
₹765.94 ₹38,297.00
₹765.01 ₹76,501.00
₹744.51 ₹1,48,902.00
₹688.60 ₹3,44,300.00
₹655.06 ₹6,55,060.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Industrial Switches
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
Round
250 mA
Solder Terminal
Red
Actuator Style: Round
Brand: Switchcraft
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536500300
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.