AAA3FBAUZ

Switchcraft
502-AAA3FBAUZ
AAA3FBAUZ

Mfr.:

Description:
XLR Connectors 3Pin, 14 AWG Female XLR Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 457

Stock:
457 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,157.30 ₹1,157.30
₹1,068.77 ₹10,687.70
₹1,067.84 ₹1,06,784.00
₹965.34 ₹1,93,068.00
₹929.00 ₹9,29,000.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: XLR Connectors
RoHS:  
Female XLR Connector
Standard XLR
3 Position
Female
Solder Cup
Cable Mount
Gold
Straight
AAA
Brand: Switchcraft
Color: Black
Contact Material: Copper
Current Rating: 15 A
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
There is a running change effective immediately on Switchcraft
AAA XLR connectors where the outer shell is slightly altered for
easier labeling. The functionality did not change, but there is
a possibility the customer will receive both types of outer
shells.


For further questions, please contact a Mouser Technical Support
Representative.


5-0412-10

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sealed XLR Connectors

Switchcraft Sealed XLR Connectors are ideal for applications where the connectors are likely to be exposed to rain or moisture. They feature a unique panel connector that is sealed to IP68 when unmated while mated pairs are sealed to IP66. Sealed XLR connectors offer a choice of 3-, 4-, 5-, 6-, or 7-contact arrangements in silver or gold. Switchcraft Sealed XLR Connectors are available in cable, panel, and cable-to-cable options with nickel or black finish.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.