CGM16N35

Switchcraft
502-CGM16N35
CGM16N35

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips Sld Cbl Glnd M16x1.5 6.0-9.0 Cbl Dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹596.54 ₹596.54
₹507.60 ₹5,076.00
₹476.15 ₹9,523.00
₹452.79 ₹22,639.50
₹430.33 ₹43,033.00
₹415.96 ₹83,192.00
₹399.79 ₹1,99,895.00
₹389.01 ₹3,89,010.00
₹379.12 ₹7,58,240.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands
Cable Glands
Sealed Cable Gland Cord Grip
Black
Thermoplastic (TP)
M16 x 1.5
6 mm to 9 mm
Bulk
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Sealed Cable Gland Cord Grips

Switchcraft Sealed Cable Gland Cord Grips provide an easy and cost-effective way to ensure a device is sealed and strong strain relief is delivered. These grips are designed for applications in which a hard-wired connection is preferred. Switchcraft Sealed Cable Gland Cord Grips offer IP68-rated water resistance and the durability to withstand harsh environments. The series is available in a variety of sizes and offers the option to use a cable gland for two or three separate cables.