DW304

Switchcraft
502-DW304
DW304

Mfr.:

Description:
Switch Bezels / Switch Caps DW BUTTON BLUE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 453

Stock:
453 Can Dispatch Immediately
Quantities greater than 453 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹176.11 ₹176.11
₹168.66 ₹1,686.60
₹109.95 ₹10,995.00
₹93.18 ₹23,295.00
500 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Switch Bezels / Switch Caps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Caps
Modules
65000 Series Pushbutton Switches
DW Multi Switch Pushbutton
Blue
DW
Brand: Switchcraft
Height: 18.26 mm
Length: 15.08 mm
Mounting Style: Panel
Mounting Type: Snap In
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 250
Subcategory: Switch Accessories
Termination Style: Quick Connect Terminal
Width: 15.08 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8536509999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SWITCHCRAFT