EN3P4MRAPCX

Switchcraft
502-EN3P4MRAPC
EN3P4MRAPCX

Mfr.:

Description:
Standard Circular Connector 4P R/A PANEL MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
200
Expected 16-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,109.60 ₹2,109.60
₹1,828.19 ₹18,281.90
₹1,713.58 ₹34,271.60
₹1,684.69 ₹84,234.50
₹1,483.43 ₹1,48,343.00
₹1,477.83 ₹2,95,566.00
₹1,408.88 ₹7,04,440.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Pin (Male)
Panel
Solder
Gold
Thermoplastic (TP)
15.5 mm
20.6 mm
IP68
EN3
Bulk
Brand: Switchcraft
Mating Style: Bayonet
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: EN3
Unit Weight: 8.857 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EN3 Right-Angle Connectors

Switchcraft EN3 Right-Angle Connectors are IP68-rated, weathertight connectors designed for harsh environments. These PCB-mount connectors feature a grommet- and O-ring-free design for quick assembly as well as integrated gold-plated pins and contacts. This construction ensures reliable, uninterrupted connectivity even in severe environmental conditions. When mated or covered, these connectors exceed enclosure rating IP68 and NEMA 250. Switchcraft EN3 Right-Angle Weathertight Connectors are used in marine, medical, food service, transportation, GPS, and general electronic applications.

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.