ENDC6S

Switchcraft
502-ENDC6S
ENDC6S

Mfr.:

Description:
Modular Connectors / Ethernet Connectors IP67 Sealed RJ45 Plug CAT6 Shielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,326.88 ₹1,326.88
₹1,176.86 ₹11,768.60
₹1,134.00 ₹22,680.00
₹975.59 ₹48,779.50
₹894.53 ₹89,453.00
₹881.48 ₹1,76,296.00
₹864.71 ₹4,32,355.00
₹823.71 ₹8,23,710.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Circular
Plug (Male)
RJ45
8P8C
Shielded
Cat 6
In-Line
Straight
IDC
IP67
Black
User Selectable
END
Bulk
Application: 1G/10G Base-T
Brand: Switchcraft
Contact Material: Copper
Contact Plating: Gold
Locking Mechanism: Threaded
Mating Cycles: 500 Cycles
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

END Sealed RJ45 Connectors

Switchcraft END Sealed RJ45 Connectors are reliable harsh-environment connectors in a small package. The series meets CAT6 performance specifications and is sealed to IP67 when mated or using the optional cap. These RJ45 connectors offer a variety of panel-mount options, including feed-through. Switchcraft END Sealed RJ45 Connectors are compatible with END series sealed plugs or any standard RJ45 connector. Shielding is available with the optional shielded plug and the ENDP6SPC diecast receptacles.