ENDP6PC

Switchcraft
502-ENDP6PC
ENDP6PC

Mfr.:

Description:
Modular Connectors / Ethernet Connectors IP67 Sealed RJ45 Rcpt CAT6 PC Tail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,806.76 ₹1,806.76
₹1,557.04 ₹15,570.40
₹1,461.99 ₹29,239.80
₹1,461.06 ₹1,46,106.00
₹1,445.22 ₹7,22,610.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 6
Panel Mount
Straight
Solder
IP67
Black
User Selectable
END
Bulk
Application: 1G/10G Base-T
Brand: Switchcraft
Contact Material: Copper
Contact Plating: Gold
Mating Cycles: 500 Cycles
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

END Sealed RJ45 Connectors

Switchcraft END Sealed RJ45 Connectors are reliable harsh-environment connectors in a small package. The series meets CAT6 performance specifications and is sealed to IP67 when mated or using the optional cap. These RJ45 connectors offer a variety of panel-mount options, including feed-through. Switchcraft END Sealed RJ45 Connectors are compatible with END series sealed plugs or any standard RJ45 connector. Shielding is available with the optional shielded plug and the ENDP6SPC diecast receptacles.