HPCC4F

Switchcraft
502-HPCC4F
HPCC4F

Mfr.:

Description:
Loudspeaker Connectors STRAIGHT CORD PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
100
Expected 03-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,054.80 ₹1,054.80
₹935.53 ₹9,355.30
₹877.76 ₹17,555.20
₹835.82 ₹41,791.00
₹792.96 ₹79,296.00
₹735.19 ₹1,47,038.00
₹709.10 ₹3,54,550.00
₹675.56 ₹6,75,560.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Loudspeaker Connectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakon, HPC
Male
4 Position
Quick Connect
Chassis (Panel)
Silver
Black
Copper Alloy
1.5 kV
50 A
Brand: Switchcraft
Product Type: Speaker Connectors
Series: HPC
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 48.370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SWITCHCRAFT