MDSL2ARA

Switchcraft
502-MDSL-2A-RA
MDSL2ARA

Mfr.:

Description:
Phone Connectors MICRO D JAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹594.49 ₹594.49
₹505.97 ₹5,059.70
₹474.29 ₹9,485.80
₹451.92 ₹22,596.00
₹429.56 ₹42,956.00
₹396.95 ₹79,390.00
₹382.97 ₹1,91,485.00
₹360.61 ₹3,60,610.00
₹341.97 ₹6,83,940.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
2.5 mm
Female
2 Position
Chassis (Panel)
Switched
Solder Lug
Nickel
Right Angle
Micro-Jax
Brand: Switchcraft
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Tradename: Micro-Jax
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

.101" Micro Jacks & Plugs

Switchcraft .101" Micro Jacks and Plugs feature a small and rugged Micro-Jax® 2-conductor jack and Micro-Plug® 2-conductor plug. These jacks and plugs come in 1/4 size of a standard phone jack standard phone plug.