MDSMT2ARATRX

Switchcraft
502-MDSMT2ARATRX
MDSMT2ARATRX

Mfr.:

Description:
Phone Connectors SMT 2.5 MONO REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 627

Stock:
627 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹256.25 ₹256.25
₹232.95 ₹2,329.50
₹220.84 ₹5,521.00
Full Reel (Order in multiples of 1000)
₹150.02 ₹1,50,020.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
2.5 mm
Female
2 Position
Chassis (Panel)
Switched
Solder
Silver
250 V
Right Angle
MDSMT
Reel
Cut Tape
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Rating: 3 A
Product Type: Phone Connectors
Factory Pack Quantity: 1000
Subcategory: Audio & Video Connectors
Unit Weight: 2.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDSMT 2.5mm Surface Mount Jacks

Switchcraft MDSMT 2.5mm Surface Mount Jacks are more durable than PC mount jacks despite their much smaller size. Switchcraft MDSMT right-angle jacks feature a 250V voltage rating and are rated for 5000 minimum insertion/withdrawal cycles. The series offers a variety of circuit configurations in mono or stereo.