MN112AX

Switchcraft
502-MN112AX
MN112AX

Mfr.:

Description:
Phone Connectors M HI-D-JAX RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹709.10 ₹709.10
₹601.94 ₹6,019.40
₹564.67 ₹14,116.75
₹537.65 ₹26,882.50
₹511.56 ₹51,156.00
₹410.92 ₹1,02,730.00
₹402.54 ₹2,01,270.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:
1/4 in
Female
2 Position
Chassis (Panel)
Not Switched
Screw
Tin
48 V
Straight
M Hi-D Jax
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Rating: 250 mA
Product Type: Phone Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Tradename: M Hi-D Jax
Unit Weight: 7.210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.