MT48NNX

Switchcraft
502-MT48NNX
MT48NNX

Mfr.:

Description:
Audio & Video Patch Panels 48POS AUDIO PATCHBAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42,083.82 ₹42,083.82

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Audio & Video Patch Panels
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Longframe
48 Position
1.75 in (1 Rack Units)
Non-Normalled
5.3 in
MT48
Brand: Switchcraft
Contact Material: Steel
Contact Plating: Gold
Product Type: Patch Panels
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Termination Style: Solder
Unit Weight: 2.306 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.