PJRAS2X1S01X

Switchcraft
502-PJRAS2X1S01X
PJRAS2X1S01X

Mfr.:

Description:
RCA Phono Connectors 2P R/A RED/WHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 955

Stock:
955 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹190.46 ₹190.46
₹158.12 ₹1,581.20
₹154.52 ₹3,863.00
₹151.83 ₹15,183.00
₹143.74 ₹35,935.00
₹139.25 ₹67,675.50
₹129.37 ₹3,35,327.04

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: RCA Phono Connectors
RoHS:  
Female
Stacked
Silver
Right Angle
Solder Pin
Red, White
Copper Alloy
2 x 1
PJRA
Brand: Switchcraft
Current Rating: 2 A
Insulator Colour: Red, White
Jacket Material: Steel
Product Type: RCA Phono Connectors
Factory Pack Quantity: 162
Subcategory: Audio & Video Connectors
Voltage Rating: 34 V
Unit Weight: 9.803 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PJRA RCA Jacks

Switchcraft PJRA jacks are a line of RCA jacks with a variety of layouts and configurations ranging from 1x1 to 4x2. Configurations include gold plating, various mounting/justification options, and additional shielding. The Switchcraft PJRA line features multiple color inserts, making them ideal for use in any application utilizing RCA connections.