RASH722BKZ

Switchcraft
502-RASH722BKZ
RASH722BKZ

Mfr.:

Description:
DC Power Connectors BKZ Locking Series 2.0mm Hybrid Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,887

Stock:
1,887 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹272.22 ₹272.22
₹247.96 ₹2,479.60
₹224.60 ₹5,615.00
₹215.62 ₹21,562.00
₹201.24 ₹50,310.00
₹195.85 ₹97,925.00
₹175.19 ₹1,75,190.00
₹162.61 ₹4,06,525.00
₹155.42 ₹7,77,100.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
2 mm
6.3 mm
SMD, Through Hole
Solder
5 A
24 VDC
Right Angle
Bulk
Brand: Switchcraft
Color: Black
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: DC Power Connectors
Series: BKZ
Factory Pack Quantity: 2500
Subcategory: Power Connectors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8536698000
ECCN:
EAR99

Twist-Lock BKZ DC Power Jacks & Plugs

Switchcraft Twist-Lock BKZ DC Power Jacks and Plugs solve accidental disconnect issues faced by typical DC power jacks. Wings on the Switchcraft BKZ series plugs fit into a slot in BKZ series jacks. Once locked, the plug cannot be disconnected without twisting to unlock. This Twist-Lock feature ensures continuous power to critical electronic devices.