RASM10

Switchcraft
502-RASM10
RASM10

Mfr.:

Description:
DC Power Connectors 11A SMT POWER JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,077.16 ₹1,077.16
₹990.50 ₹9,905.00
₹861.92 ₹17,238.40
₹560.01 ₹56,001.00
₹523.67 ₹5,23,670.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
2 mm
6.4 mm
SMD/SMT
SMD/SMT
11 A
24 VDC
Right Angle
Bulk
Brand: Switchcraft
Color: Black
Connector Type: Jack
Contact Gender: Female
Contact Material: Copper Alloy
Contact Plating: Silver
Housing Material: Thermoplastic
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: DC Power Connectors
Series: HI-AMP POWER JACK AND PLUG
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Amperage Jacks and Plugs

Switchcraft High Amperage Power Jacks and Plugs provide more than twice the industry standard power capability - up to a full 11A or 24VDC. Design engineers and manufacturers want and need ways to get higher current through the connector interface. Using high amperage power plugs and jacks is an effective way to do just that. They are available in in locking or non-locking and sealed or unsealed versions.  The sealed version are rated to IP68. The High Amperage Power Jacks and Plugs feature an automatic switch over from AC to DC permitted by sleeve shunt spring and an operating temperature -40°C to +105°C. Use high amperage power plugs and jacks to design more powerful, more compact instrumentation and to streamline the regulatory and product approval process.