S13B

Switchcraft
502-S13B
S13B

Mfr.:

Description:
Phone Connectors 0.210 INCH ID OPEN FRAME JACK, 3 COND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,480.63 ₹1,480.63
₹1,251.41 ₹12,514.10
₹1,179.66 ₹23,593.20
₹1,123.75 ₹56,187.50
₹1,068.77 ₹1,06,877.00
₹999.82 ₹1,99,964.00
₹964.41 ₹4,82,205.00
₹918.75 ₹9,18,750.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
0.21 in
Female
3 Position
Chassis (Panel)
Not Switched
Screw
Nickel
25 V
Straight
.206" Open Frame Jack
Brand: Switchcraft
Contact Material: Copper Alloy
Contact Rating: 1 A
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 21.397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.