S4263

Switchcraft
502-S4263
S4263

Mfr.:

Description:
Washers SHOULDER WASHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,340

Stock:
2,340 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹82.00 ₹82.00
₹70.07 ₹700.70
₹67.28 ₹1,682.00
₹62.62 ₹3,131.00
₹59.08 ₹5,908.00
₹57.21 ₹14,302.50
₹51.44 ₹25,720.00
₹46.59 ₹46,590.00
₹42.58 ₹1,06,450.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Washers
RoHS:  
Shoulder Washer
Vulcanized Fiber (VF)
0.37 in
0.495 in
0.8 in
Mounting Hardware
Brand: Switchcraft
Product Type: Washers
Factory Pack Quantity: 500
Subcategory: Hardware
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
4823909000
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.