S761KS17

Switchcraft
502-S761KS17
S761KS17

Mfr.:

Description:
DC Power Connectors Pwr Plug Sealed IP68 2.0mm lckg White Tip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68
Can Dispatch Immediately
On Order:
1,200
Expected 09-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹681.15 ₹681.15
₹610.33 ₹6,103.30
₹590.76 ₹11,815.20
₹557.22 ₹27,861.00
₹507.83 ₹50,783.00
₹489.20 ₹97,840.00
₹470.56 ₹2,35,280.00
₹449.13 ₹4,49,130.00
₹447.26 ₹8,94,520.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
REACH - SVHC:
Plugs
2 mm
5.5 mm
Cable
Through Hole
5 A
24 VDC
Straight
IP68
Bulk
Brand: Switchcraft
Contact Material: Copper
Product Type: DC Power Connectors
Series: Sealed Power Plugs
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 9.716 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536698000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs offer a wide variety of options, including straight or right-angle PC mounts, plastic or metal housings, red or black plugs, and a variety of center pin sizes. Switchcraft DC Power Jacks and Plug pins come in diameters of 0.1" (2.5mm), 0.084 (2.1mm), 0.08" (2mm), 0.05" (1.3mm), 0.04" (1mm), and 0.025" (0.65mm). High amperage models are available with up to 11A current rating (carry) with locking or non-locking and sealed or non-sealed versions.

Sealed Power Plugs & Jacks

Switchcraft Sealed Power Plugs and Jacks are rated IP68/NEMA 250 (6P) for harsh environments. Available in multiple pin diameters, these power plugs and jacks are rated to carry a 5A current, up to 30VDC at +65°C. Switchcraft designed these sealed power plugs and jacks for outdoor, medical, or lighting power supplies where a reliable sealed connection is ensured against weather, water, and harsh environments.