TA3FS11

Switchcraft
502-TA3FS11
TA3FS11

Mfr.:

Description:
XLR Connectors SLD Mini XLR Conn 3P FML 0.1" to 0.12"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,058.35 ₹2,058.35
₹1,801.17 ₹18,011.70
₹1,701.47 ₹42,536.75
₹1,619.47 ₹80,973.50
₹1,542.13 ₹1,54,213.00
₹1,445.22 ₹3,61,305.00
₹1,376.27 ₹6,88,135.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: XLR Connectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cable Connectors
Mini (Tiny) XLR
3 Position
Female
Solder Cup
Cable Mount
Silver
Straight
TA
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Packaging: Bulk
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Unit Weight: 7.659 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini XLR Connectors

Switchcraft Mini-XLR connectors are field-proven and available in a wide range of plugs and receptacles. These smaller versions of standard XLR connectors provide a highly reliable multi-contact connection. The three- to seven-contact connectors with electrically integral ground terminal are available with silver- or gold-plated contacts, nickel, black, or satin finish housings.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

Sealed Tini-QG® Mini XLR Connectors

Switchcraft Sealed Tini-QG® Mini XLR Connectors are waterproof and IP66 rated when mated and IP65 when unmated (panel only). These connectors are available in 3 to 8 contacts and can be mated with unsealed Mini XLR connectors. Switchcraft Sealed Tini-QG Mini XLR Connectors feature a push-button latching mechanism and withstand up to 5000 mating cycles for 3- to 5-pin versions and 2000 cycles for 6 to 8 pins.