TS2C3F20B

Switchcraft
502-TS2C3F20B
TS2C3F20B

Mfr.:

Description:
Standard Circular Connector Cable End, 3 P Female, Cable Size B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,594.13 ₹2,59,413.00
₹2,515.86 ₹5,03,172.00
500 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Connectors
3 Position
Socket (Female)
Cable
Crimp
Gold
Copper Alloy
12.8 mm
IP66, IP67, IP68
TS
Bulk
Brand: Switchcraft
Contact Material: Copper Alloy
Current Rating: 9.5 A
Housing Material: Liquid Crystal Polymer (LCP)
Length: 35 mm
Mating Cycles: 5000 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Electroless Nickel
Shell Style: Receptacle
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Dura-Twist
Voltage Rating: 125 V
Wire Gauge: 26 AWG - 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS Series Dura-Twist™ Threaded Locking Connectors

Switchcraft TS Series Dura-Twist™ Threaded Locking Connectors provide a harsh environment solution. The connectors utilize a threaded locking mechanism, allowing for easy blind mating. Other features include an IP68 rating and the ability to withstand the temperature and pressure of autoclave sterilization. Switchcraft TS Series Dura-Twist connectors are available with up to 9 contacts, rear or front mounting options, and cable-end and in-line/cable-to-cable options. Applications include safety and security, harsh environments, and general electronics.