VMP4YX

Switchcraft
502-VMP4YX
VMP4YX

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables MV PATCH CORD CBL 4FT YEL RoHS

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,707.45 ₹1,17,686.25
₹4,549.98 ₹2,27,499.00
₹4,299.33 ₹4,29,933.00
₹4,035.63 ₹10,08,907.50

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Video Cables
Video Input Cable
Video UHD Plug, Mid Size
Video UHD Plug, Mid Size
2 Conductor
4 ft
22 AWG
Yellow
VMP
Brand: Switchcraft
Gender: Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SWITCHCRAFT