SL1640-EVK

Synaptics
68-720-000276-01
SL1640-EVK

Mfr.:

Description:
Development Boards & Kits - ARM SL1640 Astra Machina dev kit Commercial-grade (32G eMMC/4GB DRAM/43752 WiFi6 2x2)

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,296.86 ₹23,296.86

Product Attribute Attribute Value Select Attribute
Synaptics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SL1640
Development Kits
ARM Cortex A55
SL1640
Box
Brand: Synaptics
Data Bus Width: 16 bit
Dimensions: 69.6 mm x 47.38 mm
For Use With: Astra Machina Foundation Series
Interface Type: HDMI, RJ-45, USB
Operating Supply Voltage: 15 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Astra Machina
Part # Aliases: JETSON ORIN
Unit Weight: 402.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SL1640 Evaluation Kit

Synaptics SL1640 Evaluation Kit is a part of the Astra™ Machina™ Foundation Series of evaluation-ready kits that enable easy and rapid prototyping for the SL1640 multi-modal embedded processors. A modular design incorporates swappable core compute modules, a common I/O board, and daughter cards for connectivity, debugging, and flexible I/O options. The Synaptics SL1640 highly integrated AI-native Linux and Android SoC is optimized for multi-modal consumer, enterprise, and industrial IoT workloads with hardware accelerators for edge inferencing, security, graphics, vision, and audio. The SL1640 is a cost- and power-optimized secure embedded SoC with high-performance compute engines, including a quad-core Arm® Cortex®-A55, 1.6+ TOPS NPU, Imagination GE9920 GPU with 90 GFLOPS 16-bit operations, Ultra HD video encode and decode pipelines, and audio DSP. The SL1640 SoC combines performance and feature integration with device manufacturers, enabling multi-modal applications that can meet price points across various Internet of Things (IoT) market segments.