KAS-33100-0004

721-KAS-33100-0004
KAS-33100-0004

Mfr.:

Description:
Audio IC Development Tools SISONIC MICROPHONE EVALUATION KIT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
Microphone
KAS-700-xxxx
5 V
Brand: Syntiant
For Use With: KC10143-xxx
Product Type: Audio IC Development Tools
Series: KAS
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 311.870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Muskie Microphone Evaluation Kit

Syntiant Muskie Microphone Evaluation Kit offers a wide dynamic range and is compatible with most microphone output formats. This kit features two independent audio channels that support multiple MEMS microphone output formats. The SiSonic Microphone Evaluation Kit enables the quick evaluation of Knowles Top SP Mics, which are prepackaged on a flex ribbon for easy testing. Syntiant Muskie Microphone Evaluation Kit supports analog, differential analog, digital PDM, and digital I2S microphones.