HMR105B7331MV-F

TAIYO YUDEN
963-HMR105B7331MV-F
HMR105B7331MV-F

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASH105SB7332KFCA01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26,206

Stock:
26,206 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹14.91 ₹14.91
₹6.15 ₹61.50
₹3.54 ₹354.00
₹3.07 ₹1,535.00
Full Reel (Order in multiples of 10000)
₹1.77 ₹17,700.00
₹1.68 ₹33,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
330 pF
100 VDC
X7R
20 %
0402
1005
SMD/SMT
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.55 mm (0.022 in)
High Reliability MLCCs
AEC-Q200
M
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Part # Aliases: MAASH105SB7331MFCA01
Unit Weight: 1.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medium-High Voltage MLCCs

TAIYO YUDEN Medium-High Voltage MLCCs feature multilayer ceramic capacitors in four voltages: 100VDC, 250VDC, 630VDC, and 2kVDC. The capacitors are available with flexible or standard terminations and come in a variety of sizes: 0402, 0603, 0805, 1206, 1210, and 1812. These devices offer a capacitance range of 8pF to 4.7μF and an operating temperature range of -55°C to +85°C or +125°C. Typical applications include audio/visual equipment, automotive electronics, office equipment, home appliances, industrial equipment, medical devices, and more.

Multilayer Ceramic Capacitors

TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. These MLCCs are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, AEC-Q200-compliant MLCCs, and automotive applications.

100V EIA 0402 AEC-Q200 MLCCs: 220pF up to 0.01µF

TAIYO YUDEN 100V EIA 0402 AEC-Q200 MLCCs include capacitance values from 220pF up to 0.01µF and feature longer lifetimes and lower failure rates to support applications requiring high reliability. These MLCCs feature a low ESR that allows superior noise absorption characteristics, and a small 0402 package size for component downsizing to reduce circuit board space consumption. By using Nickel and Copper for external electrode and plating structures, solderability and heat resistance characteristics are improved, resulting in greater reliability. Typical applications include engine electronic control units (ECU), electric power trains, transmission ECUs, airbags, anti-lock brake systems (ABS), power supply bypass capacitors, and smoothing capacitors.