LAL02VA5R6K

963-LAL02VA5R6K
LAL02VA5R6K

Mfr.:

Description:
RF inductors - Leaded INDCTR AXIAL 02 SZ 5.6uH 10%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: RF inductors - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Axial
5.6 uH
180 mA
1.9 Ohms
- 25 C
+ 105 C
40
30 MHz
Standard
PCB Mount
3.4 mm
2.3 mm
LA
Ammo Pack
Application: Power
Brand: TAIYO YUDEN
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Taiyo Yuden (U.S.A.) Inc. hereby gives notice that the following
Axial Leaded Inductors,LAL02, LAN02, LAP02 series will be
discontinued to all distributors in North and South America. The
orders will be accepted for these parts through July 31, 2012
for deliveries through September 30, 2012. Orders for these
components received after the issue date of this notice are
Non-Cancelable and Non-Returnable.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-2

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509520
ECCN:
EAR99